Filter Your Search
1 - 10 of 15 results
|
SN74LS367N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 8 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74LS367N
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 22 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
74LS367NA+2
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | TRUE | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LS367NA+1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
DM74LS367N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | TRUE | 28 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS367N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 22 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | ONE FUNCTION WITH TWO BITS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
DM74LS367N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | TRUE | 28 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
DM74LS367N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 16 mA | TRUE | 28 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74LS367N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | TRUE | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LS367N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 24 mA | TRUE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 |