Parametric results for: 74ls364n under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74ls364n
Select parts from the table below to compare.
Compare
Compare
N74LS364N
YAGEO Corporation
Check for Price Obsolete 5 V 34 ns 1 8 NO DIP 45 pF 3-STATE LS BUS DRIVER TTL MOS COMPATIBLE OUTPUTS 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
SN74LS364N-00
Texas Instruments
Check for Price Obsolete 5 V 34 ns 1 8 NO DIP 45 pF 3-STATE LS BUS DRIVER TTL MOS COMPATIBLE OUTPUTS 2 TRUE 70 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01
N74LS364N
Signetics
Check for Price No Obsolete 5 V 34 ns 1 8 NO DIP 35 MHz POSITIVE EDGE 3-STATE LS BUS DRIVER TTL MOS COMPATIBLE OUTPUTS 24 mA 2 TRUE 70 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SIGNETICS CORP DIP, DIP20,.3 unknown 8542.39.00.01
N74LS364N
NXP Semiconductors
Check for Price Obsolete 5 V 34 ns 1 8 NO DIP 35 MHz POSITIVE EDGE 3-STATE LS BUS DRIVER TTL MOS COMPATIBLE OUTPUTS 24 mA 2 TRUE 70 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NXP SEMICONDUCTORS DIP, DIP20,.3 unknown 8542.39.00.01
SN74LS364N-10
Texas Instruments
Check for Price Obsolete 5 V 34 ns 1 8 NO DIP 45 pF 3-STATE LS BUS DRIVER TTL MOS COMPATIBLE OUTPUTS 2 TRUE 70 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.325 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01