Filter Your Search
1 - 6 of 6 results
|
74LS155FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 2 | YES | DFP | 50 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | |||
|
74LS155FC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 27 ns | 35 ns | 2 | YES | DFP | 50 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | R-GDFP-F16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||
|
74LS155FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 2 | YES | DFP | 50 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
74LS155FCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 27 ns | 35 ns | 2 | YES | DFP | 50 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | R-GDFP-F16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||
|
74LS155FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 35 ns | 2 | YES | DFP | 50 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | ||
|
74LS155FCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 27 ns | 35 ns | 2 | YES | DFP | 50 pF | TOTEM POLE | LS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | R-GDFP-F16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |