Parametric results for: 74ls154w under Decoder/Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74ls154w
Select parts from the table below to compare.
Compare
Compare
DM74LS154WM
Texas Instruments
Check for Price No Transferred 5 V 35 ns 35 ns 1 YES SOP LS OTHER DECODER/DRIVER TTL 8 mA INVERTED 14 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP24,.4 unknown EAR99 8542.39.00.01
DM74LS154WMX
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 35 ns 1 YES SOP LS OTHER DECODER/DRIVER TTL 2 ENABLE INPUTS STANDARD 8 mA INVERTED 14 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP24,.4 unknown EAR99 8542.39.00.01 SOIC 24
DM74LS154WM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 35 ns 35 ns 1 YES SOP LS OTHER DECODER/DRIVER TTL 2 ENABLE INPUTS STANDARD 8 mA INVERTED 14 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP24,.4 unknown EAR99 8542.39.00.01 SOIC 24
DM74LS154WM
Rochester Electronics LLC
Check for Price Active 5 V 35 ns 1 YES SOP TOTEM POLE LS 4-LINE TO 16-LINE DECODER TTL STANDARD 8 mA INVERTED 14 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.39.00.01 SOIC 24
DM74LS154WMX
Rochester Electronics LLC
Check for Price Active 5 V 35 ns 1 YES SOP TOTEM POLE LS 4-LINE TO 16-LINE DECODER TTL STANDARD 8 mA INVERTED 14 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.39.00.01 SOIC 24