Filter Your Search
1 - 10 of 60 results
|
NTE74LS133
NTE Electronics Inc
|
$0.9051 | Active | 5 V | 59 ns | 59 ns | 1 | 13 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | LG_MAX | 8 mA | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22 mm | NTE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | 1996-03-14 | ||||||||||
|
T74LS133C1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 38 ns | 1 | 13 | YES | QCCJ | 15 pF | LS | NAND GATE | TTL | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
DM74LS133N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 38 ns | 1 | 13 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS133W
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 1 | 13 | YES | DFP | NO | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
DM74LS133M
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 38 ns | 1 | 13 | YES | SOP | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
T74LS133M1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 1 | 13 | YES | SOP | 15 pF | NO | LS | NAND GATE | TTL | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 | |||||||
|
SN74LS133J
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 59 ns | 59 ns | 1 | 13 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 8 mA | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
SN74LS133ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 13 | NO | DIP | 15 pF | NO | LS | NAND GATE | TTL | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
SN74LS133N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 59 ns | 1 | 13 | NO | DIP | 15 pF | LS | NAND GATE | TTL | 1.1 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
74LS133DC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | NAND GATE | TTL | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |