Parametric results for: 74lcx38sjx under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 74lcx38sjx
Select parts from the table below to compare.
Compare
Compare
74LCX38SJX
onsemi
Check for Price Yes Yes Obsolete 3.3 V 6.5 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ONSEMI SOP-14 565BE compliant 8542.39.00.01
74LCX38SJX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 6.5 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm FAIRCHILD SEMICONDUCTOR CORP 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE compliant 8542.39.00.01 SOP 14 EAR99
74LCX38SJX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 6.5 ns 5 ns 4 2 YES SOP 50 pF NO OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm FAIRCHILD SEMICONDUCTOR CORP 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 compliant 8542.39.00.01 SOIC 14
74LCX38SJX
National Semiconductor Corporation
Check for Price Transferred 3.3 V 5.2 ns 4 2 YES SOP OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 unknown
74LCX38SJX
Texas Instruments
Check for Price Transferred 3.3 V 5.2 ns 4 2 YES SOP OPEN-DRAIN LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01 SOIC 14