Parametric results for: 74lcx32244g under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 74lcx32244g
Select parts from the table below to compare.
Compare
Compare
74LCX32244GX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 5.4 ns 4.5 ns 2 16 YES LFBGA 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PBGA-B96 Not Qualified e1 85 °C -40 °C 96 PLASTIC/EPOXY BGA96,6X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TR TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 5.5 mm 13.5 mm FAIRCHILD SEMICONDUCTOR CORP BGA 5.50 MM, PLASTIC, MO-205, FBGA-96 96 compliant 8542.39.00.01
74LCX32244G
Fairchild Semiconductor Corporation
Check for Price Yes No Obsolete 3.3 V 5.4 ns 4.5 ns 2 16 YES LFBGA 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PBGA-B96 Not Qualified e0 3 85 °C -40 °C 96 PLASTIC/EPOXY BGA96,6X16,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TRAY TIN LEAD BALL 800 µm BOTTOM 1.4 mm 5.5 mm 13.5 mm FAIRCHILD SEMICONDUCTOR CORP BGA 5.50 MM, PLASTIC, MO-205, FBGA-96 96 compliant 8542.39.00.01
74LCX32244GX
Rochester Electronics LLC
Check for Price No No Active 2.5 V 5.4 ns 2 16 YES LFBGA 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 2 V INDUSTRIAL R-PBGA-B96 COMMERCIAL e1 3 85 °C -40 °C 260 NOT SPECIFIED 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 5.5 mm 13.5 mm ROCHESTER ELECTRONICS INC BGA LFBGA, 96 unknown
74LCX32244G
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V 5.4 ns 2 16 YES LFBGA 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 2 V INDUSTRIAL R-PBGA-B96 COMMERCIAL e1 3 85 °C -40 °C 260 NOT SPECIFIED 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 5.5 mm 13.5 mm ROCHESTER ELECTRONICS INC BGA LFBGA, 96 unknown
74LCX32244GX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 3.3 V 5.4 ns 2 16 YES LFBGA 3-STATE WITH SERIES RESISTOR LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 2 V INDUSTRIAL R-PBGA-B96 Not Qualified e1 85 °C -40 °C 96 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 5.5 mm 13.5 mm FAIRCHILD SEMICONDUCTOR CORP BGA LFBGA, 96 unknown 8542.39.00.01