Filter Your Search
1 - 5 of 5 results
|
74LCX27MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.9 ns | 4.9 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | compliant | 8542.39.00.01 | |||
|
74LCX27MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 5.9 ns | 3 | 3 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||
|
74LCX27MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.9 ns | 4.9 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||
|
74LCX27MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 5.9 ns | 4.9 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | compliant | 8542.39.00.01 | |||
|
74LCX27MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 5.9 ns | 3 | 3 | YES | TSSOP | LVC/LCX/Z | NOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown |