Filter Your Search
1 - 3 of 3 results
|
74HL33952DB
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 6.8 ns | 1 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP28,.3 | unknown | 8542.39.00.01 | |||||||||||
|
74HL33952DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 6.8 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HL | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MULTIPLE CENTRE VCC AND GND PINS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | |||||||||||
|
74HL33952DB
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 6.8 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | HL | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MULTIPLE CENTRE VCC AND GND PINS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |