Filter Your Search
1 - 10 of 18 results
|
74HCT85DB,112
Nexperia
|
$0.1269 | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | YES | SSOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | |||||
|
74HCT85D,653
Nexperia
|
$0.4360 | Yes | Active | 5 V | 66 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||||||
|
74HCT85D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 66 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||||
|
74HCT85D
Nexperia
|
Check for Price | Yes | Active | 5 V | 66 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 1991-01-01 | Nexperia | ||||||||||||
|
74HCT85D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 66 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | |||||||||||
|
74HCT85D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||
|
74HCT85DB,118
Nexperia
|
Check for Price | Active | 5 V | 66 ns | 1 | 4 | YES | SSOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1995-11-01 | Nexperia | ||||||
|
GD74HCT85D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 51 ns | 1 | 4 | YES | SOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||||||||||
|
74HCT85DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 66 ns | 1 | 4 | YES | SSOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
74HCT85DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 66 ns | 1 | 4 | YES | SSOP | 50 pF | HCT | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 1995-11-01 |