Filter Your Search
1 - 3 of 3 results
|
74HCT7046AN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | WITH TWO PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||
|
74HCT7046AN,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | WITH TWO PHASE COMPARATORS | 1 | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | SOT38-4 | |||
|
74HCT7046AN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | NO | CMOS | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |