Filter Your Search
1 - 4 of 4 results
|
74HCT7030N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 576 bit | 9 | 64X9 | 5 V | 117 ns | 10 MHz | 116.28 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 3US | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e2 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN SILVER | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 35.5 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||
|
74HCT7030N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 9 | 64X9 | 5 V | 10 MHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
74HCT7030N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 576 bit | 9 | 64X9 | 5 V | 117 ns | 10 MHz | 116.28 ns | OTHER FIFO | REGISTER BASED; BUBBLE BACK 3US | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 35.5 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP-28 | 28 | compliant | 8542.39.00.01 | SOT117-1 | ||||
|
74HCT7030NB
NXP Semiconductors
|
Check for Price | Obsolete | 576 bit | 9 | 64X9 | 5 V | 117 ns | 116.28 ns | REGISTER BASED; BUBBLE BACK 3US | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3/e4 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.51 mm | 15.24 mm | NXP SEMICONDUCTORS | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |