Parametric results for: 74hct7030d112 under FIFOs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 74hct7030d112
Select parts from the table below to compare.
Compare
Compare
74HCT7030D,112
NXP Semiconductors
Check for Price Yes Obsolete 576 bit 9 64X9 5 V 117 ns 10 MHz 116.28 ns OTHER FIFO REGISTER BASED; BUBBLE BACK 3US 1 64 64 words ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G28 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm NXP SEMICONDUCTORS SOP SOP, SOP28,.4 28 SOT136-1 compliant 8542.39.00.01