Filter Your Search
1 - 2 of 2 results
|
74HCT640D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 33 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 6 mA | INVERTED | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT640D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 33 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | compliant | 8542.39.00.01 | SOIC | 20 |