Filter Your Search
1 - 10 of 13 results
|
74HCT4040DB
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 1 | 12 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||
|
74HCT4040DB-Q100J
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 60 ns | 1 | 12 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | unknown | SSOP1 | 16 | SOT338-1 | ||||||||||||||||
|
74HCT4040DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 1 | 12 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | compliant | 8542.39.00.01 | 2017-02-01 | SSOP1 | 16 | SOT338-1 | Nexperia | ||||||||
|
74HCT4040DB-Q100
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 1 | 12 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||
|
74HCT4040DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 1 | 12 | YES | SSOP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 16 | |||||||||
|
74HCT4040DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 1 | YES | SSOP | 20 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74HCT4040DB-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 60 ns | 1 | 12 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT4040DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 1 | 12 | YES | SSOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | compliant | 8542.39.00.01 | SSOP1 | 16 | SOT338-1 | |||||
|
74HCT4040DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 1 | 12 | YES | SSOP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | unknown | 8542.39.00.01 | SSOP1 | 16 | SOT338-1 | ||||||||
|
74HCT4040DB-Q100J
Nexperia
|
Check for Price | Obsolete | 5 V | 60 ns | 1 | 12 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 2017-02-01 | SSOP1 | 16 | SOT338-1 | Nexperia |