Filter Your Search
1 - 10 of 105 results
|
CD74HCT4020M96
Texas Instruments
|
$0.2006 Buy | Yes | Yes | Active | 5 V | 60 ns | 50 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT4020M
Texas Instruments
|
$0.2790 Buy | No | Obsolete | 5 V | 60 ns | 50 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD74HCT4020E
Texas Instruments
|
$0.3106 Buy | Yes | Active | 5 V | 60 ns | 50 ns | 1 | 14 | NO | DIP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HCT4020EX
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 1 | 14 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
935300338118
Nexperia
|
Check for Price Buy | Yes | Active | BINARY COUNTER | e4 | 1 | 260 | AEC-Q100 | 30 | TR, 13 INCH | NICKEL PALLADIUM GOLD | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD74HCT4020ME4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 60 ns | 1 | 14 | YES | SOP | 16 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUT FROM 12 STAGES AVAILABLE | 16 MHz | NO | 4 mA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74HCT4020DB
Nexperia
|
Check for Price Buy | Yes | Obsolete | 5 V | 54 ns | 1 | 14 | YES | SSOP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 17 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
74HCT4020PW-T
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 5 V | 54 ns | 1 | 14 | YES | TSSOP | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 12 STAGES AVAILABLE | 17 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
74HCT4020D-T
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 5 V | 1 | YES | SOP | 17 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
935300337118
Nexperia
|
Check for Price Buy | Yes | Active | BINARY COUNTER | e4 | 1 | 260 | AEC-Q100 | 30 | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | compliant | 8542.39.00.01 | 2017-02-01 |