Parametric results for: 74hct244bq-q100,11 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hct244bqq10011
Select parts from the table below to compare.
Compare
Compare
74HCT244BQ-Q100,11
Nexperia
Check for Price Active 5 V 33 ns 2 4 YES HVQCCN 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PQCC-N20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NEXPERIA QFN HVQCCN, 20 SOT764-1 compliant Nexperia
74HCT244BQ-Q100,11
NXP Semiconductors
Check for Price Yes Transferred 5 V 33 ns 33 ns 2 4 YES HVQCCN 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PQCC-N20 Not Qualified 125 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NXP SEMICONDUCTORS QFN 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 20 SOT764-1 compliant