Filter Your Search
1 - 2 of 2 results
|
74HCT175DB-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 50 ns | 1 | 4 | YES | SSOP | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||
![]() |
74HCT175DB-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 50 ns | 1 | 4 | YES | SSOP | 50 pF | POSITIVE EDGE | HCT | D FLIP-FLOP | CMOS | 17 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | SSOP | 16 |