Filter Your Search
1 - 2 of 2 results
|
74HCT166D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 60 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | MINI, PLASTIC, SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | ||||
|
74HCT166D,652
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 60 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HCT | PARALLEL IN SERIAL OUT | CMOS | CLOCK INHIBIT | 17 MHz | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia |