Filter Your Search
1 - 1 of 1 results
|
74HCT157N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 56 ns | 41 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | 16 | SOT38-4 | compliant | 8542.39.00.01 |