Filter Your Search
1 - 1 of 1 results
|
74HCT107N,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 54 ns | 2 | 2 | NO | DIP | 24 MHz | 50 pF | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 60 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-14 | 14 | SOT27-1 | compliant | 8542.39.00.01 |