Filter Your Search
1 - 2 of 2 results
|
74HCT02DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 29 ns | 4 | 2 | YES | SSOP | 50 pF | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 1990-12-01 | Nexperia | |||||||
|
74HCT02DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SSOP | 50 pF | NO | HCT | NOR GATE | CMOS | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |