Filter Your Search
1 - 2 of 2 results
|
74HC688D,652
Nexperia
|
$0.3351 | Yes | Obsolete | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | PLASTIC, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | ||||
|
74HC688D,652
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 51 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | IDENTITY COMPARATOR | CMOS | CASCADABLE | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | EAR99 |