Parametric results for: 74hc4066pw-q10011 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc4066pwq10011
Select parts from the table below to compare.
Compare
Compare
74HC4066PW-Q100,11
Nexperia
$0.2163 Active 5 V YES 142 Ω 5 Ω 150 ns 225 ns DIFFERENTIAL MULTIPLEXER 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NEXPERIA TSSOP TSSOP, 14 SOT402-1 compliant 8542.39.00.01 Nexperia
74HC4066PW-Q100,11
NXP Semiconductors
$0.2463 Yes Transferred YES 142 Ω SPST CMOS NO 4 SEPARATE OUTPUT MAKE-BEFORE-BREAK AUTOMOTIVE R-PDSO-G14 Not Qualified 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 635 µm DUAL NXP SEMICONDUCTORS TSSOP 14 SOT402-1 compliant