Filter Your Search
1 - 2 of 2 results
![]() |
74HC4051D-Q100,118
Nexperia
|
$0.2704 | Active | 5 V | YES | 180 Ω | 9 Ω | 520 ns | 435 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP, | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
![]() |
74HC4051D-Q100,118
NXP Semiconductors
|
$0.2775 | Yes | Transferred | YES | 270 Ω | 345 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 320 µA | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | SOT109-1 | compliant |