Filter Your Search
1 - 2 of 2 results
|
74HC4051D,653
Nexperia
|
$0.1948 | Yes | Active | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | 8 | 1 | 50 dB | 10 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | 1993-11-01 | Nexperia | |||||
|
74HC4051D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | 180 Ω | 9 Ω | 104 ns | 87 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY | 8 | 1 | 50 dB | 10 V | 2 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 |