Parametric results for: 74hc4051d-q100,118 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 74hc4051dq100118
Select parts from the table below to compare.
Compare
Compare
74HC4051D-Q100,118
Nexperia
$0.2943 Active 5 V YES 180 Ω 9 Ω 520 ns 435 ns DIFFERENTIAL MULTIPLEXER CMOS 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm NEXPERIA SOP SOP, 16 SOT109-1 compliant 8542.39.00.01 Nexperia
74HC4051D-Q100,118
NXP Semiconductors
Check for Price Yes Transferred YES 270 Ω 345 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 320 µA BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS SOP 16 SOT109-1 compliant