Filter Your Search
1 - 2 of 2 results
|
74HC40105DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, | 16 | SOT338-1 | compliant | 8542.39.00.01 | |||
|
74HC40105DB,118
Nexperia
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 4.5 V | 600 ns | 71.428 ns | 1 | 16 | 16 words | ASYNCHRONOUS | YES | PARALLEL | 6 V | 2 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 6.2 mm | 5.3 mm | SSOP1 | SSOP, | 16 | SOT338-1 | 8542.39.00.01 | Nexperia |