Filter Your Search
1 - 10 of 218 results
|
CD74HC4002PWR
Texas Instruments
|
$0.2353 | Yes | Yes | Active | 4.5 V | 150 ns | 30 ns | 2 | 4 | YES | TSSOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HC4002M96
Texas Instruments
|
$0.2353 | Yes | Yes | Active | 4.5 V | 150 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
74HC4002PW,112
Nexperia
|
$0.2722 | Yes | Obsolete | 5 V | 150 ns | 30 ns | 2 | 4 | YES | TSSOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BULK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT402-1 | 1990-12-01 | ||||
|
74HC4002DB,112
Nexperia
|
$0.3314 | Yes | Obsolete | 5 V | 150 ns | 30 ns | 2 | 4 | YES | SSOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | 1990-12-01 | ||||
|
CD74HC4002E
Texas Instruments
|
$0.3676 | Yes | Active | 4.5 V | 150 ns | 30 ns | 2 | 4 | NO | DIP | 50 pF | NO | HC/UH | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC4002MT
Texas Instruments
|
$0.4080 | No | Obsolete | 4.5 V | 150 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC4002D,653
Nexperia
|
$0.4220 | Yes | Active | 5 V | 150 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1990-12-01 | ||||
|
74HC4002PW,118
Nexperia
|
$0.5376 | Yes | Active | 5 V | 150 ns | 30 ns | 2 | 4 | YES | TSSOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT402-1 | 1990-12-01 | ||||
|
CD74HC4002M
Texas Instruments
|
$0.6328 | No | Obsolete | 4.5 V | 150 ns | 30 ns | 2 | 4 | YES | SOP | 50 pF | NO | HC | NOR GATE | CMOS | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC4002D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 30 ns | YES | SOP | 50 pF | NO | NOR GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |