Parametric results for: 74hc3g04: under Gates

Filter Your Search

1 - 10 of 52 results

|
-
-
Manufacturer Part Number: 74hc3g04
Select parts from the table below to compare.
Compare
Compare
74HC3G04DP,125
Nexperia
$0.3346 Yes Active 5 V 110 ns 3 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 SOT505-2 compliant 8542.39.00.01 Nexperia
74HC3G04GD-Q100H
Nexperia
Check for Price Obsolete 5 V 110 ns 3 1 YES VSON HC/UH INVERTER CMOS SEATED-HGT NOMINAL 6 V 2 V AUTOMOTIVE R-PDSO-N8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NEXPERIA SON XSON-8 8 SOT996-2 compliant Nexperia 2017-02-01
935299488125
NXP Semiconductors
Check for Price Transferred 5 V 29 ns 3 1 YES TSSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
74HC3G04GD
Nexperia
Check for Price Yes Obsolete 5 V 110 ns 3 1 YES VSON HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 2 mm 3 mm NEXPERIA VSON, compliant 8542.39.00.01 2017-02-01
935271930125
NXP Semiconductors
Check for Price Transferred 5 V 110 ns 3 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE S-PDSO-G8 e4 125 °C -40 °C 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
74HC3G04DC-Q100
Nexperia
Check for Price Yes Active 5 V 110 ns 3 1 YES VSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1 mm 2 mm 2.3 mm NEXPERIA VSSOP-8 compliant 8542.39.00.01 2017-02-01
74HC3G04DP-Q100H
Nexperia
Check for Price Active 5 V 110 ns 3 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NEXPERIA TSSOP TSSOP, 8 SOT505-2 compliant Nexperia 2017-02-01
74HC3G04DP-Q100,125
NXP Semiconductors
Check for Price Active 5 V 110 ns 3 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01
74HC3G04DP-Q100
NXP Semiconductors
Check for Price Yes Transferred 5 V 110 ns 3 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE S-PDSO-G8 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS SOIC 3 MM, PLASTIC, SOT505-2, TSSOP-8 8 unknown 8542.39.00.01
74HCT3G04DP-Q100,125
NXP Semiconductors
Check for Price Active 5 V 29 ns 3 1 YES TSSOP HCT INVERTER CMOS 5.5 V 4.5 V AUTOMOTIVE S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP, unknown 8542.39.00.01