Parametric results for: 74hc373bq under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: 74hc373bq
Select parts from the table below to compare.
Compare
Compare
74HC373BQ-Q100
Nexperia
Check for Price Yes Active 5 V 265 ns 1 8 YES HVQCCN 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NEXPERIA HVQCCN, compliant 8542.39.00.01 2017-02-01
74HC373BQ,115
NXP Semiconductors
Check for Price Yes Transferred 5 V 265 ns 45 ns 1 8 YES HVQCCN 50 pF 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NXP SEMICONDUCTORS 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 compliant 8542.39.00.01 QFN 20 SOT764-1
74HC373BQ,115
Nexperia
Check for Price Yes Active 5 V 265 ns 1 8 YES HVQCCN 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NEXPERIA 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 compliant 8542.39.00.01 QFN 20 SOT764-1 Nexperia
74HC373BQ-Q100,115
NXP Semiconductors
Check for Price Yes Transferred 5 V 265 ns 45 ns 1 8 YES HVQCCN 50 pF 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NXP SEMICONDUCTORS 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 compliant QFN 20 SOT764-1
74HC373BQ
Philips Semiconductors
Check for Price Yes Transferred 45 ns 1 8 YES QCCN 50 pF 3-STATE D LATCH CMOS 6 mA AUTOMOTIVE R-PQCC-N20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER TR NO LEAD 500 µm QUAD PHILIPS SEMICONDUCTORS QCCN, LCC20,.1X.18,20 unknown 8542.39.00.01
74HC373BQ-Q100
NXP Semiconductors
Check for Price Yes Transferred 5 V 265 ns 1 8 YES HVQCCN 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NXP SEMICONDUCTORS 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 unknown 8542.39.00.01
74HC373BQ-Q100,115
Nexperia
Check for Price Active 5 V 265 ns 1 8 YES HVQCCN 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 e4 1 125 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NEXPERIA HVQCCN, compliant 2017-02-01 QFN 20 SOT764-1 Nexperia
74HC373BQ
NXP Semiconductors
Check for Price Yes Transferred 5 V 265 ns 45 ns 1 8 YES HVQCCN 50 pF 3-STATE HC/UH BUS DRIVER CMOS 6 mA 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NXP SEMICONDUCTORS HVQCCN, LCC20,.1X.18,20 compliant 8542.39.00.01 QFN 20
74HC373BQ
Nexperia
Check for Price Yes Active 5 V 265 ns 1 8 YES HVQCCN 3-STATE HC/UH BUS DRIVER CMOS 2 TRUE 6 V 2 V AUTOMOTIVE R-PQCC-N20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 1 mm 2.5 mm 4.5 mm NEXPERIA HVQCCN, compliant 8542.39.00.01 1991-01-01