Parametric results for: 74hc32dt under Gates

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc32dt
Select parts from the table below to compare.
Compare
Compare
SN74HC32DT
Texas Instruments
$0.3022 No Obsolete 5 V 125 ns 25 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
MC74HC32D-TR
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 110 ns 4 2 YES SOP NO HC/UH OR GATE CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA INC SOP, SOP14,.25 unknown 8542.39.00.01
74HC32D-T
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 135 ns 23 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
74HC32D-T
Nexperia
Check for Price Yes Obsolete 5 V 135 ns 4 2 YES SOP HC/UH OR GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 8542.39.00.01 2017-02-01
74HC32D/T3
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 135 ns 4 2 YES SOP HC/UH OR GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, 14 unknown 8542.39.00.01
74HC32D-T
Philips Semiconductors
Check for Price Yes Transferred 5 V 23 ns YES SOP 50 pF NO OR GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
74HC32D/T3
Nexperia
Check for Price Obsolete 5 V 135 ns 4 2 YES SOP HC/UH OR GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOP, compliant 8542.39.00.01
74HC32DTR2G
onsemi
Check for Price Yes Yes Obsolete 3 V 110 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH OR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP LEAD FREE, TSSOP-14 14 unknown EAR99 8542.39.00.01 onsemi
SN74HC32DTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 125 ns 25 ns 4 2 YES SOP 50 pF NO HC/UH OR GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
74HC32DTR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 110 ns 4 2 YES TSSOP HC/UH OR GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown