Parametric results for: 74hc32adtr2g under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74hc32adtr2g
Select parts from the table below to compare.
Compare
Compare
NLV74HC32ADTR2G
onsemi
$0.2345 Yes Obsolete 5 V 110 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH OR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 HALOGEN FREE AND ROHS COMPLIANT, TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
NLV74HC32ADTR2G
Rochester Electronics LLC
Check for Price Yes Active 5 V 110 ns 22 ns 4 2 YES TSOP 50 pF NO HC OR GATE CMOS 5.2 A 40 µA 6 V 2 V MILITARY R-PDIP-T 125 °C -55 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP-14 unknown 8542.39.00.01
MC74HC32ADTR2G
onsemi
Check for Price Yes Active 5 V 110 ns 22 ns 4 2 YES TSSOP 50 pF NO HC/UH OR GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant 8542.39.00.01 onsemi
MC74HC32ADTR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 110 ns 22 ns 4 2 YES TSOP 50 pF NO HC OR GATE CMOS 5.2 A 40 µA 6 V 2 V MILITARY R-PDIP-T 125 °C -55 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE TR GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown 8542.39.00.01