Filter Your Search
1 - 10 of 16 results
|
IN74HC244AN
Integral Research And Production Corp
|
Check for Price | Contact Manufacturer | JSC INTEGRAL | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC74HC244AND
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 28 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
SN74HC244AN
Texas Instruments
|
Check for Price | Yes | Active | 5 V | 210 ns | 42 ns | 2 | 4 | NO | DIP | 150 pF | UNIDIRECTIONAL | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 7.8 mA | 2 | TRUE | 80 µA | 6 V | 2 V | R-PDIP-T20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP-20 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||||||||||
|
MC74HC244AN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74HC244AN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 27 ns | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||
|
MC74HC244ANG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 135 ns | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | onsemi | ||||||||
|
MC74HC244AND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 27 ns | 28 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | MOTOROLA INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC74HC244AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 27 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | TRUE | 2/6 V | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | |||||||||||||||||||||||
|
MC74HC244ANG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 135 ns | 2 | 4 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDIP-T20 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | ROCHESTER ELECTRONICS LLC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-20 | unknown | DIP | 20 | |||||||||||||||
|
KK74HC244AN
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | 8542.39.00.01 |