Filter Your Search
1 - 2 of 2 results
|
74HC238D,653
Nexperia
|
$0.3766 | Yes | Active | 5 V | 225 ns | 1 | YES | SOP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74HC238D,653
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 45 ns | 50 ns | 1 | YES | SOP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 4 mA | TRUE | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NXP SEMICONDUCTORS | SOP | SO-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP |