Filter Your Search
1 - 4 of 4 results
|
74HC221DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 54 ns | 2 | YES | SSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | ||||
|
74HC221DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 54 ns | 2 | YES | SSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP, SSOP16,.3 | 16 | SOT338-1 | compliant | 8542.39.00.01 | NXP | |||
|
74HC221DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 54 ns | 2 | YES | SSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SOT-338-1, SSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74HC221DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 54 ns | 2 | YES | SSOP | 50 pF | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | NON-RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 2 | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SOIC | SOT-338-1, SSOP-16 | 16 | unknown | 8542.39.00.01 |