Parametric results for: 74hc20db-t under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 74hc20dbt
Select parts from the table below to compare.
Compare
Compare
74HC20DB-T
Nexperia
Check for Price Yes Obsolete 5 V 135 ns 2 4 YES SSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 2017-02-01 12.4 149.35 1851.94 12.4 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V5.01 [object Object],[object Object]
74HC20DB-T
NXP Semiconductors
Check for Price Yes Transferred 5 V 27 ns 2 4 YES SSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01 12.4 149.35 1851.94 12.4 Automotive: -40C to +125C RoHS 2 (2015/863/EU) e [object Object],[object Object] 1074680 SSOP 14