Filter Your Search
1 - 7 of 7 results
|
74HC107DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 48 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
74HC107DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 48 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | PLASTIC, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74HC107DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 48 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 | 1995-11-01 | Nexperia | ||||||
|
74HC107DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 48 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 | 1995-11-01 | Nexperia | ||||||
|
74HC107DB
Nexperia
|
Check for Price | Yes | Not Recommended | 5 V | 48 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 1995-11-01 | ||||||||||
|
74HC107DB,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 48 ns | 2 | 2 | YES | SSOP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SSOP-14 | 14 | unknown | 8542.39.00.01 | SOT337-1 | ||||||||
|
74HC107DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 48 ns | 2 | 2 | YES | SSOP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 60 MHz | 4 mA | COMPLEMENTARY | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SSOP-14 | 14 | compliant | 8542.39.00.01 | SOT337-1 |