Parametric results for: 74hc00dr2g under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc00dr2g
Select parts from the table below to compare.
Compare
Compare
74HC00DR2G
onsemi
$0.1597 Yes Yes Obsolete 3 V 110 ns 22 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC LEAD FREE, SOIC-14 14 unknown 8542.39.00.01
74HC00DR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 110 ns 4 2 YES SOP HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e3 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown