Parametric results for: 74hc00a under Gates

Filter Your Search

1 - 10 of 81 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 74hc00a
Select parts from the table below to compare.
Compare
Compare
MC74HC00AD
onsemi
$0.0940 No Obsolete 3 V 110 ns 22 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 1 125 °C -55 °C 235 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC SOIC-14 14 not_compliant EAR99 8542.39.00.01 onsemi
NLV74HC00ADR2G
onsemi
$0.2130 Yes Obsolete 5 V 110 ns 55 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant 8542.39.00.01 onsemi 751A-03
MC74HC00ADG
onsemi
$0.2139 Yes Active 3 V 110 ns 55 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.39.00.01 onsemi 751A-03
MC74HC00ADR2G
onsemi
$0.2238 Yes Active 3 V 110 ns 55 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 compliant EAR99 8542.39.00.01 onsemi 751A-03
NLV74HC00ADTR2G
onsemi
$0.2415 Yes Obsolete 5 V 110 ns 55 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant 8542.39.00.01 onsemi 948G
MC74HC00ADTR2G
onsemi
$0.3440 Yes Active 3 V 110 ns 55 ns 4 2 YES TSSOP 50 pF NO HC/UH NAND GATE CMOS 5.2 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 compliant 8542.39.00.01 onsemi 948G
MC74HC00AFG
onsemi
Check for Price Yes Obsolete 3 V 110 ns 22 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 260 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE RAIL NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC LEAD FREE, EIAJ, SO-14 14 unknown 8542.39.00.01
MC74HC00ADR2
Motorola Mobility LLC
Check for Price Transferred 5 V 22 ns 22 ns 4 2 YES SOP 50 pF NO HC/UH NAND GATE CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e0 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
MC74HC00ADD
Motorola Semiconductor Products
Check for Price Obsolete 5 V 22 ns 4 2 YES SOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
MC74HC00ADDR2
Motorola Semiconductor Products
Check for Price Obsolete 5 V 22 ns 4 2 YES SOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V MILITARY R-PDSO-G14 Not Qualified 125 °C -55 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01