Filter Your Search
1 - 10 of 19 results
|
74FR9240SC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
74FR9240SCQRX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | INVERTED | COMMERCIAL | R-PDSO-G24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
74FR9240SPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.5 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
74FR9240SPCQRX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | INVERTED | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74FR9240SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||
|
74FR9240SCQRX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | INVERTED | COMMERCIAL | R-PDSO-G24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
74FR9240SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | INVERTED | COMMERCIAL | R-PDSO-G24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
74FR9240SPCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 1 | 9 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | INVERTED | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
74FR9240SCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 64 mA | INVERTED | COMMERCIAL | R-PDSO-G24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
74FR9240SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.5 ns | 6 ns | 1 | 9 | YES | SOP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 |