Filter Your Search
1 - 7 of 7 results
|
74FCT574FCX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-XDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TR | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74FCT574FC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | |||||||||
|
74FCT574FCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | LG_MAX | ENABLE LOW | 48 mA | 2 | TRUE | 16.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.72 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||
|
74FCT574FCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374 | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | ||||||||
|
74FCT574FCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | LG_MAX | ENABLE LOW | 48 mA | 2 | TRUE | 16.8 mA | 5.25 V | 4.75 V | R-GDFP-F20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TR, 14 INCH | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.72 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
74FCT574FCX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-XDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TR | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74FCT574FC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | LG_MAX | ENABLE LOW | 48 mA | 2 | TRUE | 16.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | 13.72 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |