Parametric results for: 74fct273scqr under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 74fct273scqr
Select parts from the table below to compare.
Compare
Compare
74FCT273SCQR
Rochester Electronics LLC
Check for Price Active 5 V 13 ns 1 8 YES SOP POSITIVE EDGE FCT D FLIP-FLOP CMOS TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
74FCT273SCQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 13 ns 1 8 YES SOP 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 32 mA TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01
74FCT273SCQR
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 13 ns 8 YES SOP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 32 mA COMMERCIAL R-PDSO-G20 e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01
74FCT273SCQR
Texas Instruments
Check for Price No Obsolete 5 V 13 ns 13 ns 1 8 YES SOP 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 32 mA TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01