Parametric results for: 74fct162h245t under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 44 results

|
-
-
-
Manufacturer Part Number: 74fct162h245t
Select parts from the table below to compare.
Compare
Compare
74FCT162H245ATPAG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 5 V 4.6 ns 4.6 ns 2 8 YES TSSOP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/PS COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 PAG48 compliant 8542.39.00.01
IDT74FCT162H245TPV
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7 ns 7 ns 2 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/P'S COMMON CONTROL 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 225 20 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, SSOP48,.4 48 not_compliant 8542.39.00.01
CD74FCT162H245TSM
Intersil Corporation
Check for Price No Obsolete 5 V 7 ns 2 8 YES SSOP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 24 mA TRUE INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL INTERSIL CORP SSOP, SSOP48,.4 not_compliant 8542.39.00.01
IDT74FCT162H245TPF
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 7 ns 7 ns 2 8 YES TSSOP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/P'S COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 30 48 PLASTIC/EPOXY TSSOP48,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 9.7 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC TSSOP, TSSOP48,.25,16 48 not_compliant 8542.39.00.01
CY74FCT162H245TPACT
Cypress Semiconductor
Check for Price Obsolete 5 V 7 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, 48 unknown 8542.39.00.01
74FCT162H245CTPVG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 5 V 3.5 ns 3.5 ns 2 8 YES SSOP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/PS COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-48 48 PVG48 compliant 8542.39.00.01
IDT74FCT162H245TE
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 7 ns 2 8 YES DFP 50 pF 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/P'S 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-GDFP-F48 Not Qualified e0 85 °C -40 °C 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 2.413 mm 9.652 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC DFP DFP, 48 compliant 8542.39.00.01
PI74FCT162H245TAX
Pericom Semiconductor Corporation
Check for Price Obsolete 5 V 7 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/P'S 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 48 unknown 8542.39.00.01 EAR99
PI74FCT162H245TV
Pericom Semiconductor Corporation
Check for Price No Obsolete 5 V 7 ns 7 ns 2 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/P'S COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP48,.4 48 unknown 8542.39.00.01 EAR99
74FCT162H245ATPAG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 5 V 4.6 ns 4.6 ns 2 8 YES TSSOP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL; BUS HOLD I/PS COMMON CONTROL 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 PAG48 compliant 8542.39.00.01