Filter Your Search
1 - 8 of 8 results
|
74FCT16244TE
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4 | 4 | YES | DFP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS; TYP VOLP < 1V @ ... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-48 | 48 | compliant | 8542.39.00.01 | ||||||||||
|
IDT74FCT16244TE
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 6.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-48 | 48 | compliant | 8542.39.00.01 | ||||
|
74FCT16244TEB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 4 | 4 | YES | DFP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS; TYP VOLP < 1V @ ... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-48 | 48 | compliant | 8542.39.00.01 | |||||||||
|
IDT74FCT16244TEG
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 6.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | |||||||
|
IDT74FCT16244TEG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | MATTE TIN | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | 0.635 MM PITCH, CERPACK-48 | 48 | compliant | 8542.39.00.01 | ||||
|
74FCT16244TEB
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 4 | 4 | YES | DFP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS; TYP VOLP < 1V @ ... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | ||||||||||||
|
74FCT16244TE
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 4 | 4 | YES | DFP | 3-STATE | FCT | BUS DRIVER | CMOS | POWER OFF DISABLE O/PS; TYP VOLP < 1V @ ... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 | |||||||||||||
|
IDT74FCT16244TE
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 6.5 ns | 4 | 4 | YES | DFP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-GDFP-F48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.413 mm | 9.652 mm | 15.875 mm | RENESAS ELECTRONICS CORP | DFP, | compliant | 8542.39.00.01 |