Parametric results for: 74fct162374atpact under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74fct162374atpact
Select parts from the table below to compare.
Compare
Compare
74FCT162374ATPACT
Texas Instruments
$1.0999 Yes Yes Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP 0.240 INCH, GREEN, PLASTIC, TSSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT162374ATPACT
Texas Instruments
Check for Price No Obsolete 5 V 6.5 ns 2 8 YES TSSOP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP, not_compliant 8542.39.00.01
CY74FCT162374ATPACT
Cypress Semiconductor
Check for Price No Transferred 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm CYPRESS SEMICONDUCTOR CORP TSSOP 0.240 INCH, TSSOP-48 48 not_compliant 8542.39.00.01