Parametric results for: 74fct162244t under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 121 results

|
-
-
-
-
-
-
Manufacturer Part Number: 74fct162244t
Select parts from the table below to compare.
Compare
Compare
74FCT162244ATPAG
Integrated Device Technology Inc
$0.4679 Yes Yes Transferred 5 V 4.8 ns 4.8 ns 4 4 YES 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 16.5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SO48(UNSPEC) RECTANGULAR MATTE TIN GULL WING DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 PAG48 compliant EAR99 8542.39.00.01 1992-01-01
74FCT162244CTPAG
Integrated Device Technology Inc
$0.4679 Yes Yes Transferred 5 V 4.1 ns 4.1 ns 4 4 YES 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 16.5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY SO48(UNSPEC) RECTANGULAR MATTE TIN GULL WING DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-48 48 PAG48 compliant EAR99 8542.39.00.01 1992-01-01
74FCT162244CTPVG
Integrated Device Technology Inc
$0.4809 Yes Yes Transferred 5 V 4.1 ns 4.1 ns 4 4 YES 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 16.5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SO48(UNSPEC) RECTANGULAR MATTE TIN GULL WING DUAL INTEGRATED DEVICE TECHNOLOGY INC SSOP GREEN, SSOP-48 48 PVG48 compliant EAR99 8542.39.00.01 1992-01-01
CY74FCT162244TPVCT
Texas Instruments
$0.8648 No Obsolete 5 V 6.5 ns 6.5 ns 16 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT162244TPVC
Texas Instruments
$0.9309 No Obsolete 5 V 6.5 ns 6.5 ns 16 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
74FCT162244ETPAG
Integrated Device Technology Inc
$2.6900 Yes Yes Transferred 5 V 3.2 ns 3.2 ns 4 4 YES 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 16.5 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SO48(UNSPEC) RECTANGULAR MATTE TIN GULL WING DUAL INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-48 48 PAG48 compliant EAR99 8542.39.00.01 1992-01-01
PI74FCT162244TAA
Pericom Semiconductor Corporation
Check for Price No Transferred 5 V 6.5 ns 4 4 YES TSSOP 50 pF 3-STATE BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL PERICOM SEMICONDUCTOR CORP TSSOP, TSSOP48,.3,20 compliant EAR99 8542.39.00.01
74FCT162244TPVG
Renesas Electronics Corporation
Check for Price Yes Active 5 V 4 4 YES SSOP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm RENESAS ELECTRONICS CORP SSOP, compliant 8542.39.00.01
PI74FCT162244TV
Pericom Semiconductor Corporation
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 4 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP48,.4 48 compliant EAR99 8542.39.00.01
74FCT162244CTPVG8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 5 V 4.1 ns 4.1 ns 4 4 YES SSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C ENABLE LOW 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 2.794 mm 7.493 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP-48 48 PVG48 compliant EAR99 8542.39.00.01 1992-01-01