Filter Your Search
1 - 9 of 9 results
|
74FCT162244ATPAG
Renesas Electronics Corporation
|
$0.4661 | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | PAG48 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||
|
74FCT162244ATPAG
Integrated Device Technology Inc
|
$0.6291 | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 16.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | MATTE TIN | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | PAG48 | compliant | 8542.39.00.01 | EAR99 | 1992-01-01 | ||||||||||||
|
74FCT162244ATPAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 4.8 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 48 | unknown | ||||||||||||||||
|
IDT74FCT162244ATPAG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
IDT74FCT162244ATPAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | compliant | 8542.39.00.01 | EAR99 | 1992-01-01 | |||||||
|
IDT74FCT162244ATPAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | compliant | 8542.39.00.01 | EAR99 | 1992-01-01 | ||||||
|
74FCT162244ATPAG8
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | PAG48 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||
|
IDT74FCT162244ATPAG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP48,.3,20 | compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
74FCT162244ATPAG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.8 ns | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | PAG48 | compliant | 8542.39.00.01 | EAR99 | 1992-01-01 |