Filter Your Search
1 - 2 of 2 results
|
74FCT162240ATPACT
Texas Instruments
|
$1.1353 | No | Obsolete | 5 V | 4.8 ns | 4.3 ns | 16 | 4 | YES | TSSOP | UNIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 500 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
CY74FCT162240ATPACT
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 4.8 ns | 4 | 4 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 |