Filter Your Search
1 - 2 of 2 results
|
74F632QCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 32 | YES | QCCJ | 50 pF | 3-STATE | F/FAST | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS | 340 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | |||||
|
74F632QCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1 | 32 | YES | QCCJ | 3-STATE | F/FAST | ERROR DETECTION AND CORRECTION CIRCUIT | TTL | BUILT IN DIAGNOSTICS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | LDCC52,.8SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | LCC | 52 |